Makita 199482-2 Tool Battery & Charger 18V 5Ah Li-ion 1pc

MPN
199482-2
Brand
Makita
EAN-13
0088381537124
Order Code
04-9476
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £284.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 20/07/2026

Makita 199482-2 is a tool battery and charger set that includes an 18 V, 5 Ah Li-ion power tool battery. This set, model number BL 1850B + DC18RD, is designed to provide long-lasting and reliable power for various cordless tools. It's ideal for use in construction, DIY, and other environments that require portable power solutions.
Type Tool battery and charger
Battery Voltage 18 V
Capacity 5Ah
Technology Li-ion
Misc Attribute BL 1850B + DC18RD
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable
Weight 640g

Reviews

Be the first to submit a review

Trustpilot