Makita 199297-7 Battery Bag Tool Bags Blue 170 X 70 X 110 mm Durable

MPN
199297-7
Brand
Makita
EAN-13
0088381531917
Order Code
16-8595
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Makita 199297-7 is a durable battery bag, designed to provide reliable storage and transport for tools and batteries. Measuring 170 x 70 x 110 mm, this tool bag is crafted from robust materials to withstand the rigours of frequent use in demanding environments. Its compact dimensions make it suitable for housing battery packs and small power tools, ensuring that they are securely stored and protected from impact during transport. Typically utilised by engineers and professionals in fields such as construction, maintenance, and electrical work, this bag is an essential accessory for organising and safeguarding essential equipment on-site.
Type Gürteltasche / -schlaufe
Height 110mm
Width 70mm
Length 170mm
Dimensions (L x W x H) 170 x 70 x 110 mm
Product Dimensions (L x W x H): 170 x 70 x 110 mm
Product Type Battery bag
Quantity 1

Reviews

Be the first to submit a review

Trustpilot