Makita 196306-3 Drill Chuck Quick-action 13 mm

MPN
196306-3
Brand
Makita
EAN-13
0088381421720
Order Code
16-8576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Makita 196306-3 is a quick-action drill chuck designed to accommodate drill bits up to 13 mm in diameter, making it an essential accessory for various drilling tasks. This drill accessory is engineered to provide rapid bit changes without the need for additional tools, ensuring efficiency and ease of use in demanding environments. Manufactured to meet high standards, the chuck offers reliable performance, making it well-suited for both professional and industrial applications where frequent bit changes are necessary, such as in construction, woodworking, and metalworking. The precision-engineered jaws ensure secure bit retention, thereby enhancing drilling accuracy and operational safety. As an integral component of the Makita range of accessories, this chuck is compatible with a broad range of rotary and impact drills, thereby extending its versatility across numerous engineering applications.
Type Quick-release chuck
Contents 1
Diameter (D) 13mm
Machine bit 1/2" x 20 UNF
Quantity 1
Spindle Thread 1/2" - 20UNF

Reviews

Be the first to submit a review

Trustpilot