Makita 193100-4 1234 Tool Battery 12V 2.5Ah NiMH Reliable Power

Image Representative of Range

Makita 193100-4 1234 Tool Battery 12V 2.5Ah NiMH Reliable Power

MPN
193100-4
Brand
Makita
EAN-13
0088381153492
Order Code
12-4366
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £145.50 £144.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Makita 1234 NiMH 193100-4 tool battery is a 12 V, 2.5 Ah NiMH power source. It is designed for use with Makita power tools, offering reliable and efficient performance. Typical applications include providing energy for drills, saws, and other cordless tools.
Type Tool battery
Battery Voltage 12 V
Capacity 2.5Ah
Technology NiMH
Misc Attribute 1234 NiMH
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot