Makita 191X96-7 Box insert 100x150x93mm fits toolbox grey durable plastic

MPN
191X96-7
Brand
Makita
EAN-13
0088381590075
Order Code
16-8559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Makita 191X96-7 is designed as a durable box insert measuring 100x150x93 mm, made to fit seamlessly within compatible toolboxes. Also identified by the alternate description 3349877, this grey insert is fabricated from robust plastic, offering reliability and longevity in demanding engineering environments. It is ideal for organising and protecting tools and components, ensuring that they remain secure and accessible within professional workspaces. This product is particularly suitable for engineers who require efficient storage solutions in fields such as construction, mechanical maintenance, and electronic repair, where precision and order are paramount.
Type Box insert
Dimensions (L x W x H) 100 x 150 x 93 mm
Height 93mm
Length 100mm
Product Dimensions (L x W x H): 150 x 100 x 95 mm
Quantity 1
Width 150mm

Reviews

Be the first to submit a review

Trustpilot