Makita 191X95-9 Box insert Toolbox Inserts LxWxH 100x100x93 mm

MPN
191X95-9
Brand
Makita
EAN-13
0088381590068
Order Code
16-8558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Makita 191X95-9, also referred to as 3349796, is designed as a box insert tailored for use within Makita toolboxes. Its precise dimensions are 100 mm in length, 100 mm in width, and 93 mm in height, making it an efficient solution for organising small tools and components within larger storage systems. Constructed to meet the high durability standards associated with Makita products, this box insert ensures secure storage and easy access to essential items, thus streamlining workflow in construction and repair environments. Commonly utilised in hardware management, the Makita 191X95-9 facilitates user efficiency, particularly in fields involving mechanical maintenance and precision engineering tasks.
Type Box insert
Dimensions (L x W x H) 100 x 100 x 93 mm
Height 93mm
Length 100mm
Product Dimensions (L x W x H): 100 x 100 x 95 mm
Quantity 1
Width 100mm

Reviews

Be the first to submit a review

Trustpilot