Makita 191V35-5 Power source kit 40V 5.0Ah Li-ion with 2 batteries

MPN
191V35-5
Brand
Makita
EAN-13
0088381584500
Order Code
04-9404
Country of Origin
China
View Full Product Range (7)

Discontinued


The Makita 191V35-5 is a tool battery and charger set designed for power tools. It features a 40 V 5.0 Ah lithium-ion battery, offering long-lasting power and quick charging. This set is ideal for professionals requiring reliable and efficient energy for high-demand applications.
Type Tool battery and charger
Battery Voltage 40 V
Capacity 5.0Ah
Technology Li-ion
Number of power packs included 2
Rechargeable Yes
Size Non-standard rechargeable

Trustpilot