Makita 191V07-0 kit: 40V 2.0Ah Li-ion DC40RA fast charger 2 BL4020 batteries

MPN
191V07-0
Brand
Makita
EAN-13
0088381584227
Order Code
04-9403
Country of Origin
China
View Full Product Range (7)

Discontinued


The Makita 191V07-0 is a high-performance power tool battery and charger set designed for efficiency. This 40 V 2.0 Ah Li-ion battery is ideal for heavy-duty tools and prolonged use. It is perfect for professional construction and DIY projects, providing reliable power and fast charging capabilities.
Type Tool battery and charger
Battery Voltage 40 V
Capacity 2.0Ah
Technology Li-ion
Number of power packs included 2
Rechargeable Yes
Size Non-standard rechargeable

Trustpilot