Makita 191U05-8 191U05-8 XGT® PowerPack 110V

MPN
191U05-8
Brand
Makita
EAN-13
0088381582957
Order Code
68-4034
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £461.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Makita's 191U05-8 XGT PowerPack 110V is a durable and efficient power supply solution.

The 110-volt power pack provides consistent, high-performance output for demanding tasks.

It's designed for use in industrial and construction settings.

Its rugged design ensures reliability in challenging environments.


Type Batteries for Cordless Tools
Average Charging Time 45 min
Battery Capacity 4,0 Ah
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Energy Capacity 144 Wh
Nominal Battery Voltage 40 V
Number of Batteries Supplied 2
Product Dimensions (L x W x H): 395 x 295 x 215 mm
Product net weight 7.6kg

Reviews

Be the first to submit a review

Trustpilot