Makita 191T88-2 Star Rail 40cm 1.1mm 0.325" riveted diverter

MPN
191T88-2
Brand
Makita
EAN-13
0088381590778
Order Code
04-9396
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita 191T88-2 is a power tool accessory designed for precise cutting applications. Featuring a 40 cm length and 1.1mm thickness, it is suitable for use with chainsaws. This durable rail enhances cutting efficiency, making it ideal for woodworking and landscaping tasks.
chain bar length 16" / 40cm
Chain division 0,325"
Chain Gauge 0,043Inch
Length 400mm
Number of Drive Links 64
Quantity 1
Weight 0.496kg

Reviews

Be the first to submit a review

Trustpilot