Makita 191T87-4 star rail 35cm 1.1mm 0.325" for riveted diverter Chains

MPN
191T87-4
Brand
Makita
EAN-13
0088381585064
Order Code
04-9395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Makita's 191T87-4 is a power tool accessory, featuring a 35 cm length and 1.1mm gauge. It includes a 0.325-inch pitch, suitable for precise cutting tasks. Typically used in forestry and carpentry, it enhances the performance of compatible Makita chainsaws.
chain bar length 14" / 35cm
Chain division 0,325"
Chain Gauge 0,043Inch
Length 350mm
Number of Drive Links 59
Quantity 1
Weight 0.450kg

Reviews

Be the first to submit a review

Trustpilot