Makita 191H03-4 Saw chain lubricant Chainsaw Branch Pruner Spares Oil

MPN
191H03-4
Brand
Makita
EAN-13
0088381562898
Order Code
16-8536
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Makita 191H03-4 is a specialised saw chain lubricant that plays a crucial role in the maintenance and operational efficiency of chainsaws and similar cutting equipment. As part of the spares, maintenance, and sharpening tools category, this lubricant is specifically formulated to reduce friction and wear on chains, thereby extending their lifespan and ensuring smooth operation under demanding conditions. It provides essential protection against rust and corrosion, which is vital for equipment exposed to variable outdoor environments. Typical engineering applications include forestry operations, construction, and landscaping, where maintaining consistent cutting efficiency and tool reliability is paramount. Its use contributes to optimal cutting performance and reduces the need for frequent chain replacements, thereby enhancing overall equipment longevity.
Type Saw chain lubricant
chain bar length 16" / 40cm
Chain division 3/8"
Chain Gauge 0,043Inch
File diameter 4,5mm
Number of Drive Links 56
Product Type Saw chain lubricant
Quantity 1

Reviews

Be the first to submit a review

Trustpilot