Makita 191H01-8 Saw chain lubricant for chainsaws and branch pruner spares

MPN
191H01-8
Brand
Makita
EAN-13
0088381562874
Order Code
16-8534
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Makita 191H01-8 is a high-performance saw chain lubricant designed specifically for optimal maintenance and performance of chainsaw equipment. As part of the Spares, Maintenance & Sharpening Tools category, this lubricant offers essential properties such as high viscosity stability and superior protection against wear and rust, ensuring smooth operation and prolonged lifespan of chains and guide bars. Commonly employed in engineering applications requiring reliable lubrication, it is particularly suitable for forestry, landscaping, and construction scenarios where chainsaws are subject to continuous use under variable environmental conditions. By minimising friction and reducing heat generation, the Makita 191H01-8 enhances overall equipment efficiency and safety, making it an indispensable component in the meticulous upkeep of professional saw chains.
Type Saw chain lubricant
chain bar length 12" / 30cm
Chain division 3/8"
Chain Gauge 0,043Inch
File diameter 4,5mm
Number of Drive Links 46
Product Type Saw chain lubricant
Quantity 1
Weight 0.137kg

Reviews

Be the first to submit a review

Trustpilot