Makita 191E24-8 extension 100cm for Hedge Trimmer and pruner attachments

MPN
191E24-8
Brand
Makita
EAN-13
0088381558570
Order Code
04-9378
Country of Origin
Japan
Qty Was Unit Price (Ex VAT)
1+ £122.07 £83.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/07/2026

The Makita 191E24-8 extension enhances tool reach and versatility in various tasks. It's ideal for professionals needing to extend the range of their equipment. Typical applications include construction and maintenance tasks where extended tools are beneficial.
Type Extension
Length 100cm
Product Dimensions (L x W x H): 1 157 x 80 x 80 mm
Product net weight 1.3kg
Quantity 1
Rack size 483 mm (19")
Weight 1.920kg
Working Length 1080mm

Reviews

Be the first to submit a review

Trustpilot