Makita 191E08-6 DC40RA XGT® Fast Li-ion Charger 240V

MPN
191E08-6
Brand
Makita
EAN-13
0088381556354
Order Code
98-2022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £105.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

1 x Makita DC40RA XGT® Fast Li-ion Charger 240V.


Average Charging Time 22 - 76 min
Charging Time 2.0 Ah 22 min
Charging Time 2.5 Ah 28 min
Charging Time 4.0 Ah 45 min
Charging Time 5.0 Ah 50 min
Charging Time 8.0 Ah 76 min
Continuous Input Power 240V 310 W
Nominal Battery Voltage 40 V
Power Supply Cord 2,0m
Product Dimensions (L x W x H): 156 x 210 x 84 mm
Product net weight 1.0kg
Quantity 1

Reviews

Be the first to submit a review

Trustpilot