Makita 1911U6-3 Fastener Screwdriver Sets Diameter 2.4 mm

MPN
1911U6-3
Brand
Makita
EAN-13
0197050351128
Order Code
16-8521
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Makita 1911U6-3 is a fastener screwdriver set designed for precise and efficient fastening operations within various engineering environments. This set includes screwdrivers with a 2.4 mm diameter, making them suitable for tasks that require high precision and reliability. The assortment of screwdrivers in this set provides versatility, allowing the user to tackle a range of fastening applications. Ideal for use in manufacturing, assembly, and maintenance tasks, these handheld tools are indispensable in environments that demand accuracy and durability. Makita's reputation for quality in hand tools ensures that the 1911U6-3 set delivers consistent performance even under demanding conditions.
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Diameter (D) 2,4mm
Handle Diameter 2.4mm
Product Type Fastener
Quantity 1

Reviews

Be the first to submit a review

Trustpilot