Makita 1911A1-3 Guide rail Chainsaw Branch Pruner Spares Maintenance Tools

MPN
1911A1-3
Brand
Makita
EAN-13
0088381786904
Order Code
16-8519
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £54.99 £46.82
10+ £45.17
50+ £45.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita 1911A1-3 is a guide rail that falls under the category of spares, maintenance, and sharpening tools. This precision-engineered component serves as an essential accessory for aligning and guiding power tools during cutting operations, ensuring accuracy and consistency in tasks. Designed to support elongated and straight cutting applications, the guide rail is commonly employed in woodworking and carpentry sectors where precision is paramount. Its robust construction ensures durability and compatibility with Makita tools, enhancing operational efficiency. This guide rail is particularly suitable for professionals requiring consistent stability and alignment in their cutting tasks.
Type Guide rail
chain bar length 10" / 25cm
Chain division 1/4"
Chain Gauge 0,050Inch
Chain Pitch 1/4" (6,35 mm)
Length 250mm
Number of Drive Links 60
Product Type Guide rail
Quantity 1

Reviews

Be the first to submit a review

Trustpilot