Makita 125159-3 Belt sander attachment for precise woodworking tasks

MPN
125159-3
Brand
Makita
EAN-13
0088381164023
Order Code
16-8513
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.70 £61.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Makita 125159-3 is a belt sander attachment designed for use in precise woodworking tasks. This product, also referred to as 3349811, enhances the functionality of compatible power tools by allowing for accurate sanding operations in various woodworking applications. It features a robust construction to ensure durability and high performance, making it suitable for engineers engaged in furniture making, cabinetry, and detailed joinery work. The well-engineered design of the Makita 125159-3 ensures optimal contact with the work surface, promoting even and controlled material removal. By integrating this attachment, users are able to achieve refined finishes and intricate detailing with a consistent level of precision.
Type Belt sander attachment
Product Type Belt sander attachment
Quantity 1
Width 13mm

Reviews

Be the first to submit a review

Trustpilot