Makita 123246-2 Blower nozzle Garden Blowers Vacuum black plastic 12 in

MPN
123246-2
Brand
Makita
EAN-13
0088381437332
Order Code
16-8512
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    430mm 560mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.44 £13.13
10+ £12.34
50+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Makita 123246-2 is a blower nozzle specifically designed for use with garden blowers and vacuums. This high-quality component, which carries the alternate description 3349412 - Makita 123246-2, is manufactured from durable black plastic and measures 12 inches in length. The nozzle is engineered to optimise air flow, enhancing the efficiency of debris and leaf removal tasks by concentrating the air output of compatible blowers. It is typically utilised in landscaping, gardening, and maintenance applications where precise air direction is required. By ensuring a secure fit and reliable performance, this accessory supports the effective operation of compatible Makita equipment.
Type Blower nozzle
Dimensions (L x W x H) 430 x 55 x 50 mm
Height 50mm
Length 430mm
Product net weight 0.28kg
Product Type Blower nozzle
Quantity 1
Weight 0.28kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot