Makeblock Airblock Modular & Programmable Drone Hexacopter

MPN
Airblock
Brand
Makeblock
Order Code
75-0714

Discontinued


The Makeblock Airblock is a modular and programmable aircraft that is versatile and easy-to-use, and can transform from hexacopter drone into a hovercraft or even a custom design, where propellers can be connected in many different ways, with the performance parameters of the individual propeller modules being individually programmable.

An innovative design combines a main module with six propeller modules, that connect to the main module via custom-engineered magnetic connectors, making any assembly quick and easy, and enabling different configurations to be achieved within moments. The main module houses an ultrasonic sensor, barometer, gyroscope and Bluetooth module, which is used to connect to the mobile app.

The aircraft/hovercraft is controlled, via Bluetooth, by a mobile app that is available for both iOS and Android. The graphical programming interface uses the mBlock graphical programming language that is based on Scratch 2.0. Programming is fun and easy even for beginners without prior coding experience. When operating the vehicle the user interface shows flight controls as well as dedicated special effects buttons for those aerobatic moments. Real time information is also displayed, such as altitude, signal strength, battery condition, etc.

75-0726 - Set of 16x spare propellers
75-0727 - Spare battery
75-0728 - Spare propeller module clockwise rotation black
75-0729 - Spare propeller module anticlockwise rotation red
75-0731 - Spare position 1 propeller module anticlockwise red


  • Propeller guards and soft materials makes Airblock safe to use
  • Good impact characteristics
  • Hovercraft will keep suspended when crossing land or water
  • Automatic connection to mobile app
  • 6x Coreless motor propeller modules
  • Includes battery, charger and charging cable
  • Size 230 x 222 x 53mm 150g drone mode
  • Size 335 x 192 x 127mm 195g hovercraft mode
  • Includes user manual
  • For ages 8+

Note: It is recommended that the flight envelope for this vehicle is 5m height and 10m distance.



Type Airblock hexacopter drone

Trustpilot