Makeblock 90020 Starter Robot Kit Bluetooth Version

MPN
90020
Brand
Makeblock
GTIN-14
00752503135061
Order Code
75-0700

Discontinued


The Starter Robot kit from Makeblock contains a wealth of electronic and mechanical components for you to jump into the world of robot design. Whether you're a novice or an experienced builder you'll be impressed by the scope and quality of this kit. The major parts are made from beautiful anodised aluminium giving your robots a professional, hi-tech look.

The heart of the kit is the Me Orion programmable controller which is based on the popular Arduino UNO with a strong Internet community for examples and tutorials. Control your new robotic creation with the Makeblock HD app on your iPad (v3 or better) or Android tablet, the free mBlock program or the Arduino IDE using C/C++ on your PC, Mac or laptop.

New to mBlock/Scratch? mBlock is a graphical programming system based on Scratch where you drag and drop functional blocks from a palette onto a work area to create a program. Each shape has a different function and they snap together in logical ways, some even have slots to drop in other blocks. For example, a block might order the robot to run forward at speed 50 where the direction and speed are chosen from simple drop down menus. This drag and drop interface allows quite young children to get creative with the mBot yet is capable of programming complex behaviours.

Supplied with 1x beam 0824-96, 1x beam 0824-128, 2x beam 0824-144, 1x bracket 3x3, 1x plate 3x6, 1x bracket P3, 1x caster wheel, 1x nut M8, 2x DC motor-25 bracket, 2x shaft connector 4mm, 4x timing pulley 90T, 2x tire 68.5x22mm, 36x track, 36x track axle, 2x threaded shaft 4 x 39mm, 2x shaft collar 4mm, 4x flange bearing 4x8x3mm, 1x hex screwdriver, 1x cross screwdriver, 1x hex Allen key 2.5mm, 2x hex Allen key 1.5mm, 1x wrench, 20x screw M4x8, 12x screw M4x14, 4x screw M4x22, 12x nut M4, 4x headless set screw M3x5, 4x screw M3x8, 6x plastic ring 4x7x2mm, 6x nylon stud M4x30, 2x base bracket, 1x battery holder (6 x AA, not supplied), 2x DC motor-25, 2x terminal block, 2x motor cable, 2x ferrite ring, 1x Makeblock Orion, 1x Me ultrasonic sensor, 1x Me infrared receiver sensor, 1x Me IR remote controller, 1x micro USB Cable, 1x 6P6C RJ25 cable-20cm, 1x 6P6C RJ25 cable-35cm.


  • Build a range of exciting robots with one kit
  • Arduino UNO compatible controller
  • Range of free programming tools from novice to advanced
  • Bluetooth connectivity for wireless control
Type Robot

Trustpilot