Makeblock 13035 Bluetooth Module for mBot

MPN
13035
Brand
Makeblock
EAN-13
6928819500082
Order Code
75-0711
Country of Origin
China

Discontinued


This Bluetooth module is designed to enable wireless connectivity for any Bluetooth enabled Makeblock equipment. When the module is installed in an mBot it can be controlled wirelessly from smart phones, tablets, computers, etc.


  • Provided with apps for Android and IOS
  • Easy to work with mBlock software for graphical programming
  • Operating voltage 5V DC
  • Bluetooth 2.0 and 4.0 compatible
  • Level output voltage 5V high, 0V low
  • Dimensions (L x W x H) 30 x 20 x 14mm

For further details please see the product page here.

To use the Bluetooth module with mBot watch this video:


Type Bluetooth module

Questions

*Question functionality currently disabled
Question by: Product code: 75-0711

Q. Does this send sound

A. Hi Mini A, thank you for your question. No this is only designed to control MakeBlock equipment.


Trustpilot