Makeblock 10060 Me Auriga Development Board with Integrated Sensors

MPN
10060
Brand
Makeblock
GTIN-14
06928819504967
Order Code
75-0716
Country of Origin
China

Discontinued


The Me Auriga is a development board that is an updated version of the Me Orion, and is based on the Arduino Mega2560. This updated board carries a gyroscope, 12 pixel RGB LED panel, sensors for sound and light intensity, and a passive buzzer.

The board is provided with an encoder motor port, smart servo port and LED ring panel port (with power switch). Connection to sensors, electronic modules and motor drives is easy and the board supports DC motors, stepper motors, servo motors, smart servos, encoder motors (can drive two simultaneously), etc.

The Me Auriga is compatible with the Arduino IDE and with an RJ25 port and supports Bluetooth and Bluetooth upgrade firmware. There is a special library for Arduino which is powerful and easy to understand. The board now has four Red ports, updated from the two red ports on the Me Orion. For communications there is UART and I2C, with both digital and analog I/O.


  • Suitable for a wide range of Me modules
  • ATmega2560 Microcontroller
  • One power switch to control the whole circuit
  • Reset button
  • Short-circuit and over-current protection
  • USB Port with anti-static protection
  • Operating voltage 6 to 12V DC

Note: The plastic case may be difficult to open, so please slightly pry off its corners first, then open it.


For further details, please see here.


Type Me Auriga

Trustpilot