Makeblock 10021 Me Orion Arduino Based Control Board

MPN
10021
Brand
Makeblock
EAN-13
6928819500525
Order Code
75-0722
Country of Origin
China

Discontinued


The ME Orion is an easy-to-use single-board computer that is based on the Arduino UNO, with certain refinements that make it ideal for education. The Orion provides eight numbered RJ25 ports, allowing you to connect to all other Me series modules, using the colour labels to save you from creating heaps of spaghetti, allowing you more time to get creative.

The board supports most programming software (Arduino/Scratch/AduBlock), and there is also the customised graphical programming software app Scratch for Robot/Makeblock.

User Guides:
Makeblock Orion: http://learn.makeblock.com/makeblock-orion/
Arduino IDE: http://learn.makeblock.com/learning-Arduino
Working with mBlock inspired by Scratch 2.0: http://learn.makeblock.com/getting-started-programming-with-mblock/
Makeblock HD App: http://learn.makeblock.com/en/makeblock-app-hd/


  • Microcontroller ATmega238
  • 100% Arduino compatible
  • Comes with Arduino library for easy programming
  • Modular installation
  • Compatible with branded building bricks
  • Two-channel motor driver integrated
  • Operating Voltage 6 to 12V DC
  • Detection angle 30°
  • Dimensions 80 x 60 x 18mm
Type Me Orion control board
Dimension 80 x 60 x 18mm
Dimensions 80 x 60 x 18mm

Trustpilot