Major Brushes Standard Waterpot Pack of 10 with Lids and Stoppers

MPN
7018S-10
EAN-13
5060098476953
Order Code
06-9184
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

These water pots are ideal for cleaning brushes and holding water. They are supplied with lids and stoppers, for airtight storage.


  • Height: 80mm
  • Top diameter: 70mm
  • Base diameter: 58mm
  • Suitable for All Ages
  • Supplied in packs of 10
Type Pots with lids
Base diameter 58mm
Quantity 10
Top diameter 70mm

Reviews

Be the first to submit a review

Trustpilot