magnetoplan 15510 Magnetic tape Black 5m x 19mm 1 pc

MPN
15510
Brand
magnetoplan
EAN-13
4013695030043
Order Code
19-2923
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.06 £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/12/2026

Magnetoplan 15510 magnetic tape is a versatile adhesive solution ideal for diverse engineering applications. Measuring 5 metres in length and 19 millimetres in width, this black magnetic tape provides a reliable and strong magnetic adhesion suitable for mounting, holding, or organising metal objects and surfaces. Engineers often utilise this magnetic tape for prototyping, creating temporary fixtures, or aligning components during assembly processes. It is designed for ease of use, ensuring efficient application and removal without leaving residue, thus making it suitable for both industrial environments and technical workshops.
Type Magnetic Tape
Width 19mm
Length 5m
Colour Black
Content 1
Dimensions (L x W) 5 m x 19 mm
Magnetic Yes
Product Type Magnetic tape

Reviews

Be the first to submit a review

Trustpilot