magnetoplan 15502 Magnetic board Square 20x20mm 0.75mm 60 pcs

MPN
15502
Brand
magnetoplan
EAN-13
4013695022482
Order Code
19-2921
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Magnetoplan 15502 offers a magnetic board solution characterised by its precise dimensions of 20 x 20 x 0.75 mm, available in a package containing 60 square units. This item provides a compact and efficient means of organising and labelling on metallic surfaces, suitable for both office environments and industrial settings. The robust construction ensures durability, making it ideal for repeated use in applications such as project management boards and storage labelling systems. Its reliable adhesion properties make it a practical choice for engineers looking for flexibility in arranging modular spaces or in environments where frequent updates to displays are required.
Material Plastic
Pack Size 60
Content 60
Dimensions (L x W x H) 20 x 20 x 0.75 mm
Product Type Magnetic board
Type Magnetic board

Reviews

Be the first to submit a review

Trustpilot