Magnetoplan 1240988 Whiteboard with accessories durable white surface

MPN
1240988
Brand
magnetoplan
EAN-13
4013695010595
Order Code
19-2915
Country of Origin
Poland
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    80cm 120cm 1.8m 2m
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £123.13 £104.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 03/12/2026

Magnetoplan 1240988 is a whiteboard that features a durable white surface, designed for repeated use in professional settings. This product, identified by the barcode 04013695010595, falls within the category of Whiteboards, Notice Boards & Accessories. The high-quality surface is engineered to resist staining and ghosting, making it suitable for environments such as corporate offices, educational institutions, and conference rooms where clear and reliable communication is essential. Typical applications include planning, presentations, and collaborative work sessions where visual data reference or interaction is required. The Magnetoplan 1240988 offers robust functionality for any setting needing an efficient and low-maintenance writing surface.
Type Whiteboard
Length 2m
Colour White

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot