Magnetoplan 1228814 Whiteboard durable versatile accessory range white

MPN
1228814
Brand
Magnetoplan
EAN-13
4013695065199
Order Code
19-2907
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Grey Red
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Magnetoplan 1228814 offers a durable and versatile accessory range designed specifically for use with whiteboards and notice boards. The product, known as magnetoWipe ecoAware, features an eco-conscious design ideal for maintaining clean and organised workspaces within educational, office, or industrial settings. Crafted to ensure compatibility with a variety of board surfaces, this accessory provides reliable performance for engineers and facility managers who require consistent maintenance of high-use presentation areas. Its robust construction ensures longevity and effectiveness in both regular and intensive usage environments, making it a practical component in engineering applications that rely on frequent updates and notice displays.
Material type 100% rPET
Pack Size 1
Colour Blue
Height 5.2mm
Length 105mm
Type Whiteboard wiper
Width 60mm

Reviews

Be the first to submit a review

Trustpilot