Magnetoplan 1228806 Whiteboard Durable design For office and classroom use

MPN
1228806
Brand
Magnetoplan
EAN-13
4013695065212
Order Code
19-2906
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Grey Red
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.51 £7.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Magnetoplan 1228806, 2980157, is a whiteboard designed with durability in mind, making it suitable for both office and classroom environments. As part of the magnetoWipe ecoAware series, this whiteboard offers an eco-conscious solution, utilising materials that support sustainability without compromising on quality. The robust construction ensures long-term use, with a surface that maintains its integrity even with frequent writing and cleaning. It is particularly beneficial for applications requiring clear and reliable display solutions, such as technical presentations, interactive teaching, and collaborative engineering design sessions.
Material type 100% rPET
Pack Size 1
Colour Red
Height 5.2mm
Length 105mm
Type Whiteboard wiper
Width 60mm

Reviews

Be the first to submit a review

Trustpilot