Magnetoplan 1228801 Whiteboard White durable surface smooth writing

MPN
1228801
Brand
Magnetoplan
EAN-13
4013695065205
Order Code
19-2904
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Grey Red
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Magnetoplan 1228801 is a high-quality whiteboard manufactured under the magnetoWipe ecoAware range. The whiteboard features a durable surface designed for smooth writing, facilitating clear and precise communication in professional and educational settings. Known for its resilience, the surface is engineered to withstand frequent use and is easy to maintain, ensuring longevity in various applications. It finds typical use in conference rooms, lecture halls, and collaborative workspaces where reliable message display and information sharing are paramount. Magnetoplan's attention to eco-conscious design is evident in this product, promoting sustainable practices in office environments.
Material type 100% rPET
Pack Size 1
Colour Grey
Height 5.2mm
Length 105mm
Type Whiteboard wiper
Width 60mm

Reviews

Be the first to submit a review

Trustpilot