Magnetoplan 121922 Cork noticeboard Brown Cork 600mm x 400mm

MPN
121922
Brand
Magnetoplan
EAN-13
4013695016313
Order Code
19-2884
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    60cm 80cm 100cm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Magnetoplan 121922 is a cork noticeboard with dimensions measuring 600 mm x 400 mm, featuring a brown cork surface renowned for its durability and resilience. Engineered with precision, this noticeboard provides an effective solution for pinning important documents, notes, and memos in both office and industrial environments. The cork surface offers excellent self-healing properties, which maintain the aesthetic and functionality despite frequent use, while the lightweight frame enhances ease of installation. Common engineering applications include use in project management spaces, workshops, and design studios where quick visual referencing is required.
Type Notice Board
Length 60cm
Colour Brown

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot