MagmaBond MAG220 Rapid Epoxy 25ml

MPN
MAG220
Brand
MagmaBond
Order Code
87-8014
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 7 days

The MagmaBond Rapid Epoxy Resin Twin Syringe contains ultra-strong two-part epoxy adhesive that, when mixed, produces a strong bond in seconds and sets hard in 5 minutes. It is ideal for use on ceramics, chipboard, glass, metal, wood, stone and most hard plastics. The MagmaBond Rapid Epoxy Resin Twin Syringe contains 12ml each of resin and hardener and dispenses equal amounts of each for perfect mixing.


  • 2-part epoxy resin syringe
  • Produces a strong bond in seconds
  • Sets in 5 minutes
  • Ideal for use with ceramics, wood, chipboard, glass, metal, stone and most hard plastics
  • Temperature range –40 to +100°C
  • Supplied in a 25ml twin syringe
Type Resin
Colour White
Dispensing Method Syringe
Volume 25ml

Alternatives (2)

Questions

*Question functionality currently disabled
Question by: Product code: 87-8014

Q. What is the colour of the cured epoxy?.

A. Hi Colin, thank you for your question. According to the manufacturer's data sheet, this is an off yellow clear adhesive.

Question by: Product code: 87-8014

Q. What is the working temperature specification of this adhesive?

A. Hi Andy. Thank you for your question. The working temperature specification is 40°C to +100°C.

Reviews

Be the first to submit a review

Trustpilot