Mag-Lite SJ3A096 Mini Torch 47 lm 1.45h Key Ring LED Aluminium Sturdy

Image Representative of Range

Mag-Lite SJ3A096 Mini Torch 47 lm 1.45h Key Ring LED Aluminium Sturdy

MPN
SJ3A096
Brand
Mag-Lite
EAN-13
0038739600093
Order Code
12-4357
Country of Origin
USA
View Full Product Range (2)

Discontinued


The Mag-Lite Mini torch is a compact, battery-powered device delivering 47 lumens of light for up to 1.45 hours. Weighing just 24 grams, it features a key ring design for convenience and portability. Ideal for personal use, it suits a variety of situations, including emergencies or everyday tasks where handy illumination is needed.
Type Mini torch
Batteries 1 x AAA battery (included)
(Ø) 13mm
Bulb Type LED (monochrome)
Dim (Ø x L) 13 mm x 80 mm
Factory colour Titanium grey
Illumination Range (high) 55m
LEDs 1
Length 80mm
Light Duration (max.) 1.45h
Light-on Time 105min
Luminous flux (high) 47lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight 24g
Weight, information incl. battery

Trustpilot