Mag-Lite ML300L-S4015 ML300L 4D Torch 1002lm 434h Durable Battery-Powered

MPN
ML300L-S4015
Brand
Mag-Lite
EAN-13
0038739505626
Order Code
09-7969
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £172.00 £146.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mag-Lite ML300L 4D torch, manufactured by Mag-Lite, is a battery-powered device offering 1002 lumens and up to 434 hours of operation. This monochrome torch, weighing 907 grams, is ideal for outdoor activities and emergency situations. Its durable design makes it suitable for use in various challenging environments.
Type Torch
(Ø) 57mm
Bulb Type LED (monochrome)
Dim (Ø x L) 57 mm x 357 mm
Factory colour Black
Illumination Range (high) 511m
IP Rating IPX4
Length 357mm
Light Duration (high) 5.8h
Light Duration (low) 434h
Light Duration (max.) 434h
Light Duration (medium) 97h
Luminous flux (high) 1002lm
Luminous flux (low) 434lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof Yes
Weight 907g

Reviews

Be the first to submit a review

Trustpilot