Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mag-Lite® K3A036 AAA Solitare® Flashlight - Red

Order Code:  

49-1042

  Copy to clipboard
Brand: Maglite  Copy to clipboard MPN: K3A036  Copy to clipboard EAN-13: 0038739201696
 Report an error

Discontinued

This Red AAA Cell Solitare® Flashlight is perfect to use on the move as it weighs less than 24g, yet is equipped with a beam range of up to 20m.

Renowned around the world for its brightness, quality, durability and dependability, this Maglite torch has been manufactured using high-strength aircraft aluminium which forms the slimline body. But that's not all, as it is equipped with a vented tailcap that reduces the chance of gas buildup, along with O-rings for splash protection, while the innovative extended key lead allows the light beam and keys to be used together in the same direction.

These excellent features make the Solitare® Flashlight the choice of professionals, including both the fire brigade and police. Operates using 1x AAA Cell battery (included).


  • Slim construction
  • 24g weight (with batteries)
  • 3¾-hour light duration
  • High-intensity light beam
  • Twist focus - spotlight-to-floodlight
  • Includes battery, replacement bulb and keychain hanger
  • Manufacturer's part K3A036
Lamp Type Krypton
Battery Type / Qty 1 x AAA
Light Output 2.3lm
Body Material Aluminium

Reviews


Be the first to submit a review