Maertz PMMA-1016-002 PLA Glow+ 1.75mm 1Kg Green Glitter

MPN
PMMA-1016-002
Brand
Maertz
EAN-13
0093988900745
Order Code
19-2817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £28.40 £24.14
10+ £23.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Maertz PMMA-1016-002, a high-quality consumable for 3D printing applications, designed for precision and clarity. This product is made from polymethyl methacrylate (PMMA), characterised by its exceptional transparency and robustness, making it suitable for creating clear, precise, and durable components. The PMMA-1016-002 is ideal for use in automotive prototyping, engineering models, and architectural designs, where both aesthetic quality and mechanical stability are required. Compatible with a variety of 3D printing systems, it ensures consistent performance, making it a reliable choice for engineers seeking dependable material solutions.
Filament Material PLA
Reel Size 1kg
Filament Colour Green
Filament Properties Glow
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot