Maertz PMMA-1013-006 Filament PLA Recycled 1.75mm 1Kg Purple

MPN
PMMA-1013-006
Brand
Maertz
EAN-13
0093988901780
Order Code
19-2799
Country of Origin
China

Discontinued


Maertz PMMA-1013-006 is a versatile 3D printing consumable made from polymethyl methacrylate (PMMA), designed for applications requiring clear, durable prints. Known under the alternate description 3361912, this material is integral for producing components that benefit from its clarity and strength, such as optical lenses, architectural models, and illuminated displays. The material's robustness under various environmental conditions makes it ideal for prototyping in engineering disciplines where transparency and resistance to impact or weathering are crucial. This PMMA variant delivers consistent performance and reliability for precise and complex 3D printing requirements.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Recycled PLA
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Trustpilot