Maertz PMMA-1013-001 Filament PLA Recycled 1.75mm 1Kg Black

MPN
PMMA-1013-001
Brand
Maertz
EAN-13
0093988901735
Order Code
19-2794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £20.09 £17.08
10+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Maertz PMMA-1013-001 is a clear PMMA material specifically designed for use as 3D printing consumables. This product, also known as 3361907, offers superior optical clarity and durability, making it ideal for creating precise, transparent components essential in engineering applications such as prototypes and optical lenses. The material's reliable thermal and mechanical properties ensure consistency during the 3D printing process, allowing engineers to achieve high-quality results. Suitable for use in both prototyping and small-batch production, this PMMA material meets the demands of industries where detail and precision are critical, including automotive, aerospace, and medical sectors.
Filament Material PLA
Reel Size 1kg
Filament Colour Black
Filament Properties Recycled PLA
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot