Maertz PMMA-1012-002 Filament PLA Matt 1.75mm 1Kg Light grey

MPN
PMMA-1012-002
Brand
Maertz
EAN-13
0093988901629
Order Code
19-2786
Country of Origin
China
View Full Product Range (90)
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Maertz PMMA-1012-002 is a high-quality 3D printing consumable designed for precise and durable applications, identified in the technology market with the alternate description 3361896. Featuring a white colour, this polymethyl methacrylate (PMMA) material is ideal for producing clear, UV-stable, and impact-resistant components that require optical clarity. Commonly utilized in industries such as automotive, aerospace, and medical device manufacturing, this material is especially suitable for creating prototypes, custom parts, and structural components where rigidity and transparency are required.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot