Maertz PMMA-1010-014 ABS Chemical Resistant 2.85 mm 1Kg Red

MPN
PMMA-1010-014
Brand
Maertz
EAN-13
0093988901469
Order Code
19-2765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £20.09 £17.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Maertz PMMA-1010-014 3361872 is a 3D printing consumable material best known for its application in precise engineering tasks requiring the properties of polymethyl methacrylate (PMMA). This material is formulated to provide excellent optical clarity, dimensional stability, and resistance to UV light, making it suitable for producing high-fidelity prototypes and components in architectural models, automotive parts, and aerospace fittings. Its robustness and transparency allow engineers to utilise it effectively in projects where visualisation or light transmission is critical.
Filament Material ABS
Reel Size 1kg
Filament Colour Red
Filament Properties Chemical Resistant
Filament Diameter 2.85mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot