Maertz PMMA-1009-021 Filament PLA Pro 2.85 mm 1Kg Pink

MPN
PMMA-1009-021
Brand
Maertz
EAN-13
0093988900707
Order Code
19-2749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
1+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 09/11/2026

Maertz PMMA-1009-021 is a high-quality 3D printing consumable designed for precision and reliability in professional applications. This clear PMMA filament, with a diameter of 2.85mm, is noted for its excellent optical clarity alongside robust mechanical properties, making it ideal for prototyping and engineering tasks that demand transparent outputs. Utilising poly(methyl methacrylate) material, it ensures strong layer adhesion and smooth surface finish, which is particularly advantageous in producing aesthetic prototypes and components in industries such as automotive, aerospace, and consumer electronics. This filament caters to engineers requiring durable and visually transparent material solutions for detailed 3D printed models and parts.
Filament Material PLA
Reel Size 1kg
Filament Colour Pink
Filament Properties Transparent
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230
Minimum Printing Temperature 190
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot