Maertz PMMA-1009-004 Filament PLA Pro 1.75mm 1Kg Red

Order Code:

19-2732

Brand: Maertz MPN: PMMA-1009-004 EAN-13: 0093988900370
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Maertz PMMA-1009-004 is a high-quality filament designed for 3D printing applications, offering precise dimensional accuracy with a 1.75 mm diameter and a standard weight of 1000 grams. Engineered as a PLA Pro variant, this filament is presented in a vibrant red colour, catering to applications where both functional and aesthetic qualities are paramount. Suitable for producing intricate models, prototypes, and components, the filament is utilised in a variety of industries including product design, engineering, and education, providing reliable performance with minimal warping. This product is particularly advantageous for projects requiring environmentally friendly materials, given its biodegradable nature. With its integration into 3D printing systems, the Maertz PMMA-1009-004 filament serves as a consumable that offers consistent quality and ease of use for engineers demanding precision and versatility.
Filament Material PLA
Reel Size 1kg
Filament Colour Red
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot