Maertz PMMA-1009-002 Filament PLA Pro 1.75mm 1Kg White

MPN
PMMA-1009-002
Brand
Maertz
EAN-13
0093988900356
Order Code
19-2730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (105)
Qty Was Unit Price (Ex VAT)
1+ £20.09 £17.08
10+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Maertz PMMA-1009-002 is a specialised 3D printing consumable designed for applications requiring high-quality transparency and excellent formability. This polymethyl methacrylate (PMMA) material has a clear finish, ideal for producing components where visual clarity and aesthetic quality are paramount. Engineers often utilise this material in the development of transparent prototypes, optical components, and architectural models, benefitting from PMMA's robustness and resistance to impact. Additionally, its CO2 laser cutting compatibility makes it a preferred choice in situations where precision and clean cut edges are essential.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Transparent
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 230
Minimum Printing Temperature 190
Number Of Items 1
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot