M5Stack U075 Motor 1piece Compact Motor for Robotics and DIY Projects

Image Representative of Range

M5Stack U075 Motor 1piece Compact Motor for Robotics and DIY Projects

MPN
U075
Brand
M5Stack
EAN-13
4064161184418
Order Code
09-7958
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The M5Stack U075 Motor is manufactured by M5Stack and is compatible with platforms such as Arduino, Raspberry Pi, and Beaglebone. It is designed to offer reliable performance for hobbyist and prototyping applications. Typical uses include robotics and automation projects requiring controlled motion.
Height 35mm
Interfaces PWM
Length 24mm
Type Motor
Weight 9g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot