M5Stack U019 Earth Soil Moisture Sensor Easy-to-Use Humidity Detection

MPN
U019
Brand
M5Stack
EAN-13
4064161157061
Order Code
09-7955
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The M5Stack U019 is a moisture sensor designed for compatibility with microcontrollers such as Arduino, Raspberry Pi, and Beaglebone. Manufactured by M5Stack, this sensor is ideal for monitoring soil moisture levels in gardening and agricultural projects. It provides reliable performance for various prototyping and educational applications.
Type Moisture sensor
Compatible With Arduino
Height 8mm
Length 65mm
Output Analogue/Digital
Packaging Type Bulk
Plastic free packaging Plastic-free packaging
Weight 4.6g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot