M5Stack K048 Microcontroller Compact Design 1 piece Ideal for IoT Projects

M5Stack K048 Microcontroller Compact Design 1 piece Ideal for IoT Projects

MPN
K048
Brand
M5Stack
EAN-13
4064161185255
Order Code
09-7950
Country of Origin
China

Discontinued


The M5Stack Microcontroller K048 is manufactured by M5Stack and is designed to integrate easily with platforms like Arduino, Raspberry Pi, and BeagleBone. It features versatile connectivity options and compact design, making it suitable for educational purposes and prototyping projects. Typical applications include IoT projects, robotics, and custom automation systems.
Type Microcontroller
Clock speed 240MHz
Height 16mm
Length 56mm
Memory Capacity 16MB
Memory Type FLASH
Processor cores (No.) 2
Weight 32g
Width 46mm

Trustpilot