M5Stack K010 Microcontroller Compact Versatile Ideal for Projects

Image Representative of Range

M5Stack K010 Microcontroller Compact Versatile Ideal for Projects

MPN
K010
Brand
M5Stack
EAN-13
4064161185248
Order Code
09-7949
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £63.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

M5Stack manufactures the Microcontroller K010, which is compatible with Arduino, Raspberry Pi, and BeagleBone platforms. This microcontroller includes features suitable for developing compact and modular electronic projects. It is typically used in educational purposes, rapid prototyping, and IoT applications.
Type Microcontroller
Clock speed 240MHz
Height 17.4mm
Length 54mm
Memory Capacity 16MB
Memory Type FLASH
Processor cores (No.) 2
Weight 52g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot