m-e modern-electronics KTB-1 A Series Bell Panel with Light Sensor Anthracite

Image Representative of Range

m-e modern-electronics KTB-1 A Series Bell Panel with Light Sensor Anthracite

MPN
KTB-1 A
EAN-13
4250109135189
Order Code
12-4579
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £30.32 £25.77
10+ £24.56
50+ £24.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The KTB-1 A Bell panel by m-e GmbH modern-electronics is an anthracite doorbell system operating at 12 V/1 A. It features a nameplate for easy identification and is suited for residential or commercial entryways. This product is ideal for locations requiring a robust and reliable doorbell button.
Type Bell panel
Backlit Yes
Contact load capacity
12 V/1A
Depth 16mm
Design Type 1 Family
Dimensions (W x H x D) 88 x 88 x 16 mm
Doorbell features incl. nameplate
Factory colour Anthracite
Height 88mm
IP Rating IP44
Material Plastic
Max. contact load capacity 12 V/1 A
Misc Attribute Surface-mounted
Number of Keys 1
Width 88mm

Reviews

Be the first to submit a review

Trustpilot