m-e modern-electronics KTA-3 A/S Bell Panel 3x Silver 12V Brushed Aluminium

Image Representative of Range

m-e modern-electronics KTA-3 A/S Bell Panel 3x Silver 12V Brushed Aluminium

MPN
KTA-3 A/S
EAN-13
4250109135158
Order Code
12-4577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £17.49 £14.87
10+ £14.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The m-e modern-electronics KTA-3 A/S bell panel features a nameplate and three silver buttons, each operating on 12 V/1 A. Designed for use as a doorbell button, it is commonly installed at residential or commercial entrances to alert occupants of visitors. Its durable construction makes it suitable for everyday use, ensuring reliable performance.
Type Bell panel
Backlit No
Contact load capacity
12 V/1A
Depth 23mm
Design Type 3 Families
Dimensions (W x H x D) 90 x 90 x 23 mm
Doorbell features incl. nameplate
Factory colour Silver
Height 90mm
IP Rating IP44
Material Plastic
Max. contact load capacity 12 V/1 A
Misc Attribute Brushed aluminium surface
Number of Keys 3
Width 90mm

Reviews

Be the first to submit a review

Trustpilot